




PSB-10M-01A2-RT | |
|---|---|
DigiKey Part Number | RPC4703-ND |
Manufacturer | |
Manufacturer Product Number | PSB-10M-01A2-RT |
Description | BRD SPT REST MNT ADHESIVE 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSB-10M-01A2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM3.56600 | RM35.66 |
| 25 | RM3.34280 | RM83.57 |
| 50 | RM3.18200 | RM159.10 |
| 100 | RM3.02990 | RM302.99 |
| 250 | RM2.84012 | RM710.03 |
| 500 | RM2.70434 | RM1,352.17 |
| 1,000 | RM2.57522 | RM2,575.22 |
| 3,000 | RM2.38316 | RM7,149.48 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

