Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Supporting your Project: Printed Circuit Board Solutions

R901-2

DigiKey Part Number
RPC4763-ND
Manufacturer
Manufacturer Product Number
R901-2
Description
ROUND SPACER NYLON 1/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Datasheet
 Datasheet
EDA/CAD Models
R901-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.028" (0.71mm)
Diameter - Outside
0.085" (2.16mm)
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.75000RM0.75
5RM0.61400RM3.07
10RM0.56700RM5.67
25RM0.51360RM12.84
50RM0.47760RM23.88
100RM0.44560RM44.56
250RM0.40864RM102.16
500RM0.38438RM192.19
1,000RM0.36260RM362.60
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500