Rotary Damper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Damper
Supporting your Project: Printed Circuit Board Solutions

RFRT-G2-200-G1

DigiKey Part Number
RFRT-G2-200-G1-ND
Manufacturer
Manufacturer Product Number
RFRT-G2-200-G1
Description
DAMPER ROTARY SNAP IN BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Damper
Datasheet
 Datasheet
EDA/CAD Models
RFRT-G2-200-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Rotary Damper
Stroke Length
20°
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM52.24000RM52.24
5RM47.99800RM239.99
10RM46.28300RM462.83
25RM44.11240RM1,102.81
50RM42.53620RM2,126.81
100RM41.01660RM4,101.66
300RM38.71850RM11,615.55
500RM37.69454RM18,847.27
1,000RM36.34812RM36,348.12
Manufacturers Standard Package
Unit Price without VAT:RM52.24000
Unit Price with VAT:RM57.46400