Rotary Damper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Damper
Supporting your Project: Printed Circuit Board Solutions

RFRT-G2-300-G3

DigiKey Part Number
RFRT-G2-300-G3-ND
Manufacturer
Manufacturer Product Number
RFRT-G2-300-G3
Description
DAMPER ROTARY SNAP IN BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Damper
Datasheet
 Datasheet
EDA/CAD Models
RFRT-G2-300-G3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Rotary Damper
Stroke Length
20°
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.39000RM24.39
5RM22.41000RM112.05
10RM21.61100RM216.11
25RM20.59520RM514.88
50RM19.85840RM992.92
100RM19.14920RM1,914.92
300RM18.07660RM5,422.98
500RM17.59848RM8,799.24
1,000RM16.96986RM16,969.86
Manufacturers Standard Package
Unit Price without VAT:RM24.39000
Unit Price with VAT:RM26.82900