




TEHCBS-8-01 | |
|---|---|
DigiKey Part Number | RPC5308-ND |
Manufacturer | |
Manufacturer Product Number | TEHCBS-8-01 |
Description | BRD SPT EDGE HOLD SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | TEHCBS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.098" (27.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 5 | RM1.80400 | RM9.02 |
| 10 | RM1.67800 | RM16.78 |
| 25 | RM1.53040 | RM38.26 |
| 50 | RM1.43180 | RM71.59 |
| 100 | RM1.34390 | RM134.39 |
| 250 | RM1.24220 | RM310.55 |
| 500 | RM1.17476 | RM587.38 |
| 1,000 | RM1.11447 | RM1,114.47 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

