10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHK15-30-S

DigiKey Part Number
5256-LHK15-30-S-ND
Manufacturer
Manufacturer Product Number
LHK15-30-S
Description
LINEAR POT HALL EFFECT SINGLE
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
10k
Tolerance
±0.5%
Power (Watts)
-
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
-
Resistive Material
-
Termination Style
Wire Leads
Actuator Type
Round
Actuator Length
1.339" (34.00mm)
Actuator Diameter
0.157" (4.00mm)
Bushing Thread
-
Mounting Type
Chassis Mount
Size - Body
Rectangular - 3.465" x 0.496" Face (88.00mm x 12.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM884.61000RM884.61
Manufacturers Standard Package
Unit Price without VAT:RM884.61000
Unit Price with VAT:RM973.07100