SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6HD08EWAHH-12IH

DigiKey Part Number
2174-EM6HD08EWAHH-12IHTR-ND - Tape & Reel (TR)
2174-EM6HD08EWAHH-12IHCT-ND - Cut Tape (CT)
2174-EM6HD08EWAHH-12IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6HD08EWAHH-12IH
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,366
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM38.85000RM38.85
10RM36.09400RM360.94
25RM34.99200RM874.80
50RM34.15980RM1,707.99
100RM33.33080RM3,333.08
250RM32.24624RM8,061.56
500RM31.43758RM15,718.79
1,000RM30.64185RM30,641.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM29.61386RM74,034.65
Manufacturers Standard Package
Unit Price without VAT:RM38.85000
Unit Price with VAT:RM42.73500