
CCM02-5.08-CH | |
|---|---|
DigiKey Part Number | 5245-CCM02-5.08-CH-ND |
Manufacturer | euro-block |
Manufacturer Product Number | CCM02-5.08-CH |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle 180° Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 20A |
Manufacturer euro-block | Voltage - IEC 320 V |
Series | Current - UL 15 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Header, Male Pins, Shrouded (2 Side) | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 2 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Header Orientation 90°, Right Angle | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.154" (3.90mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.87500 | RM8.75 |
| 25 | RM0.81960 | RM20.49 |
| 50 | RM0.78100 | RM39.05 |
| 100 | RM0.74310 | RM74.31 |
| 250 | RM0.69644 | RM174.11 |
| 500 | RM0.66318 | RM331.59 |
| 1,000 | RM0.63150 | RM631.50 |
| 2,500 | RM0.59192 | RM1,479.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |




