Image for 19-226/R7T3D-A01/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-226/R7T3D-A01/2T

DigiKey Part Number
1080-19-226/R7T3D-A01/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-226/R7T3D-A01/2T
Description
LED RED/WHITE DIFFUSED SMD
Customer Reference
Detailed Description
Red, White 631nm LED Indication - Discrete 2.7V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
20mA Red, 20mA White
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.30mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.40200RM2,412.00
Unit Price without VAT:RM0.40200
Unit Price with VAT:RM0.44220