
24-216/T1D-APQHY/2T | |
|---|---|
DigiKey Part Number | 24-216/T1D-APQHY/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24-216/T1D-APQHY/2T |
Description | LED WHITE DIFF REV PKG CHIP SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.92V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.99888 | RM5,993.28 |
| Unit Price without VAT: | RM0.99888 |
|---|---|
| Unit Price with VAT: | RM1.09877 |

