Image for 383-2USOC/S400-A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383-2USOC/S400-A7

DigiKey Part Number
383-2USOC/S400-A7-ND
Manufacturer
Manufacturer Product Number
383-2USOC/S400-A7
Description
LED ORANGE CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Orange 615nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM0.40054RM600.81
Unit Price without VAT:RM0.40054
Unit Price with VAT:RM0.44059