
67-21S/NFR3C-P2050B2C41829Z15/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/NFR3C-P2050B2C41829Z15/2TTR-ND - Tape & Reel (TR) 1080-67-21S/NFR3C-P2050B2C41829Z15/2TCT-ND - Cut Tape (CT) 1080-67-21S/NFR3C-P2050B2C41829Z15/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/NFR3C-P2050B2C41829Z15/2T |
Description | LED RED 735NM 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 735nm (720nm ~ 750nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 67-21S/NFR3C-P2050B2C41829Z15/2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 735nm (720nm ~ 750nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 100mW (40mW ~ 160mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.20230 | RM12,809.20 |
| 8,000 | RM3.08469 | RM24,677.52 |
| 12,000 | RM3.02450 | RM36,294.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM5.63800 | RM56.38 |
| 100 | RM4.29340 | RM429.34 |
| 500 | RM3.69934 | RM1,849.67 |
| 1,000 | RM3.50554 | RM3,505.54 |
| 2,000 | RM3.34134 | RM6,682.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.42100 | RM54.21 |
| 100 | RM4.12830 | RM412.83 |
| 500 | RM3.55712 | RM1,778.56 |
| 1,000 | RM3.37071 | RM3,370.71 |
| 2,000 | RM3.21282 | RM6,425.64 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

