
EADLBA10RA3 | |
|---|---|
DigiKey Part Number | EADLBA10RA3-ND |
Manufacturer | |
Manufacturer Product Number | EADLBA10RA3 |
Description | LED CBI 5X1.7MM 10-SEG RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, White 2V 60mA Rectangle with Flat Top 5.00mm x 1.70mm |
Datasheet | Datasheet |
EDA/CAD Models | EADLBA10RA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 632nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 60mA | |
Millicandela Rating | 17.6mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.70mm | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | RM4.28211 | RM244.08 |
| Unit Price without VAT: | RM4.28211 |
|---|---|
| Unit Price with VAT: | RM4.71032 |

