
EAIST3122A0 | |
|---|---|
DigiKey Part Number | EAIST3122A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIST3122A0 |
Description | EMITTER IR 850NM 65MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 65mA 40mW/sr @ 70mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3122A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM2.36978 | RM14,218.68 |
| Unit Price without VAT: | RM2.36978 |
|---|---|
| Unit Price with VAT: | RM2.60676 |

