
EAST0603YA0 | |
|---|---|
DigiKey Part Number | 1080-EAST0603YA0TR-ND - Tape & Reel (TR) 1080-EAST0603YA0CT-ND - Cut Tape (CT) 1080-EAST0603YA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST0603YA0 |
Description | LED YELLOW DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83100 | RM8.31 |
| 100 | RM0.58590 | RM58.59 |
| 500 | RM0.47438 | RM237.19 |
| 1,000 | RM0.43758 | RM437.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39005 | RM1,170.15 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

