
EAST16084BA0 | |
|---|---|
DigiKey Part Number | 1080-EAST16084BA0TR-ND - Tape & Reel (TR) 1080-EAST16084BA0CT-ND - Cut Tape (CT) 1080-EAST16084BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084BA0 |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.63400 | RM6.34 |
| 100 | RM0.44400 | RM44.40 |
| 500 | RM0.35672 | RM178.36 |
| 1,000 | RM0.32777 | RM327.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29030 | RM870.90 |
| 6,000 | RM0.27115 | RM1,626.90 |
| 9,000 | RM0.26130 | RM2,351.70 |
| 15,000 | RM0.25017 | RM3,752.55 |
| 21,000 | RM0.24355 | RM5,114.55 |
| 30,000 | RM0.23708 | RM7,112.40 |
| 75,000 | RM0.22279 | RM16,709.25 |
| 150,000 | RM0.21390 | RM32,085.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |











