
EAST16086RA6 | |
|---|---|
DigiKey Part Number | EAST16086RA6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16086RA6 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16086RA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.27001 | RM2,430.09 |
| Unit Price without VAT: | RM0.27001 |
|---|---|
| Unit Price with VAT: | RM0.29701 |

