


EL0631(TA) | |
|---|---|
DigiKey Part Number | 1080-1496-2-ND - Tape & Reel (TR) 1080-1496-1-ND - Cut Tape (CT) 1080-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL0631(TA) |
Description | OPTOISO 3.75KV 2CH OPN COLL 8SOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EL0631(TA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.52000 | RM15.52 |
| 10 | RM11.43000 | RM114.30 |
| 100 | RM9.00680 | RM900.68 |
| 500 | RM7.94548 | RM3,972.74 |
| 1,000 | RM7.60022 | RM7,600.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.30803 | RM14,616.06 |
| 4,000 | RM7.06097 | RM28,243.88 |
| Unit Price without VAT: | RM15.52000 |
|---|---|
| Unit Price with VAT: | RM17.07200 |

