EL1013(TA)-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.79767
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 17,916
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,857
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 109,718
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,437
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5,801
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 34,487
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 25,068
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,148
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5,388
Unit Price: RM2.25000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 24,600
Unit Price: RM2.25000
Datasheet
Image for EL1013(TA)-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1013(TA)-G

DigiKey Part Number
EL1013(TA)-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL1013(TA)-G
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.