Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

EL1018(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-EL1018(TA)-VGTR-ND - Tape & Reel (TR) 1080-EL1018(TA)-VGCT-ND - Cut Tape (CT) 1080-EL1018(TA)-VGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL1018(TA)-VG |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL1018(TA)-VG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.00900 | RM20.09 |
| 100 | RM1.46410 | RM146.41 |
| 500 | RM1.22030 | RM610.15 |
| 1,000 | RM1.14031 | RM1,140.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.03752 | RM3,112.56 |
| 6,000 | RM0.98520 | RM5,911.20 |
| 9,000 | RM0.95838 | RM8,625.42 |
| 15,000 | RM0.92811 | RM13,921.65 |
| 21,000 | RM0.91011 | RM19,112.31 |
| 30,000 | RM0.89257 | RM26,777.10 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |




