EL1119(TA)-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.35226
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,979
Unit Price: RM2.96000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8,788
Unit Price: RM2.96000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5,089
Unit Price: RM2.96000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM2.96000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,678
Unit Price: RM2.96000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,324
Unit Price: RM2.96000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.05412
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8,535
Unit Price: RM2.96000
Datasheet
Image for EL1119(TA)-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1119(TA)-G

DigiKey Part Number
EL1119(TA)-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL1119(TA)-G
Description
OPTOISO 5KV TRANS W/BASE 5-SOP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.