
ELYI-K22M5-0LPGS-P3000 | |
|---|---|
DigiKey Part Number | 1080-1337-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELYI-K22M5-0LPGS-P3000 |
Description | LED YI WARM WHT 3000K 75CRI 8SMD |
Customer Reference | |
Detailed Description | LED Lighting Yi White, Warm 3000K (2870K ~ 3220K) 7V 700mA 105° 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K (2870K ~ 3220K) | |
Flux @ 85°C, Current - Test | 238lm | |
Flux @ 25°C, Current - Test | 250lm (250lm ~ 275lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 7V | |
Lumens/Watt @ Current - Test | 51 lm/W | |
CRI (Color Rendering Index) | 75 | |
Current - Max | 1A | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.174" (4.43mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |

