HLMP2885 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1,046
Unit Price: RM19.74000
Datasheet

Similar


Broadcom Limited
In Stock: 3,213
Unit Price: RM19.74000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 90mA Rectangle with Flat Top Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP2885

DigiKey Part Number
1080-1055-ND
Manufacturer
Manufacturer Product Number
HLMP2885
Description
LED LGT BAR GRN HI EFF 8LED DIP
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.2V 90mA Rectangle with Flat Top Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP2885 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, DIP
Current
90mA
Millicandela Rating
100mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes