HLMP6505AZR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 4,183
Unit Price: RM3.51000
Datasheet

Similar


Broadcom Limited
In Stock: 3,190
Unit Price: RM6.97000
Datasheet

Similar


Broadcom Limited
In Stock: 327
Unit Price: RM7.25000
Datasheet

Similar


Broadcom Limited
In Stock: 1,686
Unit Price: RM7.05000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM2.76282
Datasheet

Similar


Broadcom Limited
In Stock: 14,280
Unit Price: RM7.05000
Datasheet

Similar


Broadcom Limited
In Stock: 6,013
Unit Price: RM8.55000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 7,697
Unit Price: RM7.72000
Datasheet

Similar


Broadcom Limited
In Stock: 3,126
Unit Price: RM9.06000
Datasheet
Image for HLMP6505AZR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP6505AZR

DigiKey Part Number
HLMP6505AZREL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP6505AZR
Description
LED GREEN CLEAR T-3/4 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
HLMP6505AZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.