Image for ITR20002-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR20002-A

DigiKey Part Number
ITR20002-A-ND
Manufacturer
Manufacturer Product Number
ITR20002-A
Description
OPTO INTERRUPTER
Customer Reference
Detailed Description
Reflective Optical Sensor 0.236" (6mm) 4-DIP (0.100", 2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.236" (6mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
15µs, 15µs
Mounting Type
Through Hole
Package / Case
4-DIP (0.100", 2.54mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.