
PD438C/S46 | |
|---|---|
DigiKey Part Number | 1080-1148-ND |
Manufacturer | |
Manufacturer Product Number | PD438C/S46 |
Description | SENSOR PHOTODIODE 940NM TO226-2 |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns TO-226-2, TO-92-2 Long Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 Long Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.42400 | RM34.24 |
| 100 | RM2.55470 | RM255.47 |
| 500 | RM2.16794 | RM1,083.97 |
| 1,000 | RM2.04143 | RM2,041.43 |
| 2,000 | RM1.93419 | RM3,868.38 |
| 5,000 | RM1.81710 | RM9,085.50 |
| 10,000 | RM1.74418 | RM17,441.80 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

