Phototransistors 940nm Universal 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT26-51B/TR8(DGK)

DigiKey Part Number
1080-1387-2-ND - Tape & Reel (TR)
1080-1387-1-ND - Cut Tape (CT)
1080-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT26-51B/TR8(DGK)
Description
SENSOR 940NM TOP/SIDE VIEW 1206
Customer Reference
Detailed Description
Phototransistors 940nm Universal 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Universal
Operating Temperature
-25°C ~ 85°C
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,672
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.48900RM14.89
100RM1.07400RM107.40
500RM0.88618RM443.09
1,000RM0.82448RM824.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.77203RM1,544.06
4,000RM0.72748RM2,909.92
6,000RM0.70463RM4,227.78
10,000RM0.67881RM6,788.10
14,000RM0.66345RM9,288.30
20,000RM0.64847RM12,969.40
50,000RM0.61539RM30,769.50
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700