Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP630CAGTR

DigiKey Part Number
QTLP630CAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP630CAGTR
Description
LED YLW-GRN CLEAR 0805 SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.