Similar

SIR12-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1424-2-ND - Tape & Reel (TR) 1080-1424-1-ND - Cut Tape (CT) 1080-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR12-21C/TR8 |
Description | EMITTER IR 875NM 65MA 1208 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V 65mA 0.5mW/sr @ 20mA 160° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 160° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |


