
XI5050UE/LKE-H4075062Z64/2N | |
|---|---|
DigiKey Part Number | 1080-XI5050UE/LKE-H4075062Z64/2NTR-ND - Tape & Reel (TR) 1080-XI5050UE/LKE-H4075062Z64/2NCT-ND - Cut Tape (CT) 1080-XI5050UE/LKE-H4075062Z64/2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XI5050UE/LKE-H4075062Z64/2N |
Description | LED WARM WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 5.8V 640mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 770lm (730lm ~ 810lm) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 5.8V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.205" W (5.30mm x 5.20mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM5.25200 | RM52.52 |
| 100 | RM3.99240 | RM399.24 |
| 500 | RM3.43638 | RM1,718.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.28845 | RM4,932.68 |
| 3,000 | RM3.14340 | RM9,430.20 |
| 4,500 | RM3.06908 | RM13,810.86 |
| 7,500 | RM2.98529 | RM22,389.67 |
| 10,500 | RM2.93547 | RM30,822.44 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |



