MR0D08BMA45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everspin Technologies Inc.
In Stock: 0
Unit Price: RM32.00089
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 810
Unit Price: RM82.86000
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: RM61.26740
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 45 ns 48-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR0D08BMA45

DigiKey Part Number
819-1031-ND
Manufacturer
Manufacturer Product Number
MR0D08BMA45
Description
IC RAM 1MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 45 ns 48-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types