
2SA1386A | |
|---|---|
DigiKey Part Number | 5272-2SA1386A-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1386A |
Description | POWER TRANSISTORS(15A,130W) TO-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 180 V 15 A 40MHz 130 W Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 0.5A, 5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5A, 4V | |
Power - Max | 130 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 30 | RM8.76900 | RM263.07 |
| 120 | RM7.18725 | RM862.47 |
| 510 | RM6.02635 | RM3,073.44 |
| 1,020 | RM5.60264 | RM5,714.69 |
| 2,010 | RM5.41750 | RM10,889.18 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |




