New Product
Zener Diode 36 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5365A

DigiKey Part Number
5272-SMBJ5365ATR-ND - Tape & Reel (TR)
5272-SMBJ5365ACT-ND - Cut Tape (CT)
5272-SMBJ5365ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5365A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
0.5 µA @ 25.9 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.46200RM14.62
100RM0.93380RM93.38
500RM0.70526RM352.63
1,000RM0.63154RM631.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.53774RM1,613.22
6,000RM0.49048RM2,942.88
9,000RM0.46640RM4,197.60
15,000RM0.43932RM6,589.80
21,000RM0.42329RM8,889.09
30,000RM0.40770RM12,231.00
75,000RM0.38760RM29,070.00
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600