
SMBJ5370A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5370ATR-ND - Tape & Reel (TR) 5272-SMBJ5370ACT-ND - Cut Tape (CT) 5272-SMBJ5370ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5370A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 40.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.46200 | RM14.62 |
| 100 | RM0.93380 | RM93.38 |
| 500 | RM0.70526 | RM352.63 |
| 1,000 | RM0.63154 | RM631.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53774 | RM1,613.22 |
| 6,000 | RM0.49048 | RM2,942.88 |
| 9,000 | RM0.46640 | RM4,197.60 |
| 15,000 | RM0.43932 | RM6,589.80 |
| 21,000 | RM0.42329 | RM8,889.09 |
| 30,000 | RM0.40770 | RM12,231.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

