
ERD210RSZ | |
|---|---|
DigiKey Part Number | 5916-ERD210RSZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD210RSZ |
Description | ROTARY SWITCH, 10P, SHAFT TYPE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.489" (12.42mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | PPT | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM7.42700 | RM74.27 |
| 25 | RM6.88880 | RM172.22 |
| 50 | RM6.50180 | RM325.09 |
| 100 | RM6.13620 | RM613.62 |
| 250 | RM5.69236 | RM1,423.09 |
| 500 | RM5.38922 | RM2,694.61 |
| 1,000 | RM5.11507 | RM5,115.07 |
| 5,000 | RM4.58783 | RM22,939.15 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |


