Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD416RDZ

DigiKey Part Number
5916-ERD416RDZTR-ND - Tape & Reel (TR)
5916-ERD416RDZCT-ND - Cut Tape (CT)
5916-ERD416RDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERD416RDZ
Description
ROTARY SWITCH, 16P, FLAT TYPE, P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.213" (5.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA6T)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.50000RM9.50
10RM7.99800RM79.98
25RM7.41840RM185.46
50RM7.00140RM350.07
100RM6.60780RM660.78
250RM6.13096RM1,532.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM5.65936RM3,961.55
1,400RM5.38083RM7,533.16
2,100RM5.23221RM10,987.64
3,500RM5.05950RM17,708.25
4,900RM4.95428RM24,275.97
7,000RM4.84989RM33,949.23
Manufacturers Standard Package
Unit Price without VAT:RM9.50000
Unit Price with VAT:RM10.45000