
ERFSL050602RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL050602RZTR-ND - Tape & Reel (TR) 5916-ERFSL050602RZCT-ND - Cut Tape (CT) 5916-ERFSL050602RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL050602RZ |
Description | 2920/0.50AMP/60V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 5 | RM1.15800 | RM5.79 |
| 10 | RM1.07200 | RM10.72 |
| 50 | RM0.88880 | RM44.44 |
| 100 | RM0.81990 | RM81.99 |
| 250 | RM0.73740 | RM184.35 |
| 500 | RM0.68020 | RM340.10 |
| 1,000 | RM0.62741 | RM627.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57845 | RM1,156.90 |
| 4,000 | RM0.53310 | RM2,132.40 |
| 6,000 | RM0.50812 | RM3,048.72 |
| 10,000 | RM0.47817 | RM4,781.70 |
| 14,000 | RM0.45933 | RM6,430.62 |
| 20,000 | RM0.44008 | RM8,801.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

