
ERFSN005602RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN005602RZTR-ND - Tape & Reel (TR) 5916-ERFSN005602RZCT-ND - Cut Tape (CT) 5916-ERFSN005602RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN005602RZ |
Description | 1206/0.05AMP/60V/T&R/SEMICIRCULA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 150 mA | Approval Agency cURus |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 5 | RM0.60600 | RM3.03 |
| 10 | RM0.55900 | RM5.59 |
| 50 | RM0.46260 | RM23.13 |
| 100 | RM0.42710 | RM42.71 |
| 250 | RM0.38392 | RM95.98 |
| 500 | RM0.35428 | RM177.14 |
| 1,000 | RM0.32682 | RM326.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28744 | RM862.32 |
| 6,000 | RM0.26493 | RM1,589.58 |
| 9,000 | RM0.25254 | RM2,272.86 |
| 15,000 | RM0.23768 | RM3,565.20 |
| 21,000 | RM0.22832 | RM4,794.72 |
| 30,000 | RM0.21878 | RM6,563.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |


