Manual Version Optical Glass 532nm 2x-8x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual Version Optical Glass 532nm 2x-8x
4401-257-000-20
4401-257-000-20

4401-257-000-20

DigiKey Part Number
1601-4401-257-000-20-ND
Manufacturer
Manufacturer Product Number
4401-257-000-20
Description
MAN OG 532NM 2X-8X
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Manual Version Optical Glass 532nm 2x-8x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Manual Version
Wavelength
532nm
Lens Material
Optical Glass
Expansion Ratio
2x-8x
Maximum Entrance Diameter
8mm
Control Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM2,907.72000RM2,907.72
Manufacturers Standard Package
Unit Price without VAT:RM2,907.72000
Unit Price with VAT:RM3,198.49200