



4401-258-000-20 | |
|---|---|
DigiKey Part Number | 1601-4401-258-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 4401-258-000-20 |
Description | MAN OG 633/780/830/980NM 2X-8X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Manual Version Optical Glass 633nm, 780nm, 830nm, 980nm 2x-8x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Manual Version | |
Wavelength | 633nm, 780nm, 830nm, 980nm | |
Lens Material | Optical Glass | |
Expansion Ratio | 2x-8x | |
Maximum Entrance Diameter | 8mm | |
Control Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,356.88000 | RM3,356.88 |
| Unit Price without VAT: | RM3,356.88000 |
|---|---|
| Unit Price with VAT: | RM3,692.56800 |

