Fused Silica 1030nm ~ 1080nm 160mm 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-513-000-26

DigiKey Part Number
1601-4401-513-000-26-ND
Manufacturer
Manufacturer Product Number
4401-513-000-26
Description
F-THETA-RONAR; TELECENTRIC; FUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fused Silica 1030nm ~ 1080nm 160mm 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1030nm ~ 1080nm
Lens Material
Fused Silica
Focal Length
160mm
Beam Diameter
20mm
Features
Telecentric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM20,964.58000RM20,964.58
Manufacturers Standard Package
Unit Price without VAT:RM20,964.58000
Unit Price with VAT:RM23,061.03800