Optical Glass 1064nm 330mm 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-360-000-21

DigiKey Part Number
1601-4401-360-000-21-ND
Manufacturer
Manufacturer Product Number
4401-360-000-21
Description
F-THETA-RONAR; F=330MM/WL=1064NM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Glass 1064nm 330mm 16mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1064nm
Lens Material
Optical Glass
Focal Length
330mm
Beam Diameter
16mm
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM5,169.60000RM5,169.60
Manufacturers Standard Package
Unit Price without VAT:RM5,169.60000
Unit Price with VAT:RM5,686.56000