
4401-546-000-26 | |
|---|---|
DigiKey Part Number | 1601-4401-546-000-26-ND |
Manufacturer | |
Manufacturer Product Number | 4401-546-000-26 |
Description | F-THETA-RONAR; FUSED SILICA; LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fused Silica 1030nm ~ 1080nm 340mm 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1030nm ~ 1080nm | |
Lens Material | Fused Silica | |
Focal Length | 340mm | |
Beam Diameter | 20mm | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18,531.47000 | RM18,531.47 |
| Unit Price without VAT: | RM18,531.47000 |
|---|---|
| Unit Price with VAT: | RM20,384.61700 |


