Fused Silica 515nm ~ 540nm 420mm 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-590-000-26

DigiKey Part Number
1601-4401-590-000-26-ND
Manufacturer
Manufacturer Product Number
4401-590-000-26
Description
F-THETA-RONAR; FUSED SILICA; LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fused Silica 515nm ~ 540nm 420mm 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
515nm ~ 540nm
Lens Material
Fused Silica
Focal Length
420mm
Beam Diameter
20mm
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM17,893.86000RM17,893.86
Manufacturers Standard Package
Unit Price without VAT:RM17,893.86000
Unit Price with VAT:RM19,683.24600