Motorized Version Fused Silica 340nm ~ 360nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-596-000-21

DigiKey Part Number
1601-4401-596-000-21-ND
Manufacturer
Manufacturer Product Number
4401-596-000-21
Description
MOT FS 340NM-360NM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motorized Version Fused Silica 340nm ~ 360nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Motorized Version
Wavelength
340nm ~ 360nm
Lens Material
Fused Silica
Expansion Ratio
-
Maximum Entrance Diameter
8mm
Control Interface
Phoenix Contact/RS232
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM18,916.06000RM18,916.06
Manufacturers Standard Package
Unit Price without VAT:RM18,916.06000
Unit Price with VAT:RM20,807.66600