Motorized Version Fused Silica 515nm ~ 540nm 1x-4x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-597-000-20

DigiKey Part Number
1601-4401-597-000-20-ND
Manufacturer
Manufacturer Product Number
4401-597-000-20
Description
MOT FS 515NM-540NM 1X-4X
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motorized Version Fused Silica 515nm ~ 540nm 1x-4x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Motorized Version
Wavelength
515nm ~ 540nm
Lens Material
Fused Silica
Expansion Ratio
1x-4x
Maximum Entrance Diameter
8mm
Control Interface
SubD9/RS232
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM17,674.01000RM17,674.01
Manufacturers Standard Package
Unit Price without VAT:RM17,674.01000
Unit Price with VAT:RM19,441.41100