
4401-525-000-21 | |
|---|---|
DigiKey Part Number | 1601-4401-525-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-525-000-21 |
Description | F-THETA-RONAR; F=420MM/WL=940-98 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Glass 940nm ~ 980nm 420mm 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 940nm ~ 980nm | |
Lens Material | Optical Glass | |
Focal Length | 420mm | |
Beam Diameter | 20mm | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,035.69000 | RM6,035.69 |
| Unit Price without VAT: | RM6,035.69000 |
|---|---|
| Unit Price with VAT: | RM6,639.25900 |

