
4401-608-000-26 | |
|---|---|
DigiKey Part Number | 1601-4401-608-000-26-ND |
Manufacturer | |
Manufacturer Product Number | 4401-608-000-26 |
Description | F-THETA-RONAR; TELECENTRIC; FUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fused Silica 515nm ~ 540nm 100mm 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 515nm ~ 540nm | |
Lens Material | Fused Silica | |
Focal Length | 100mm | |
Beam Diameter | 10mm | |
Features | Telecentric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21,700.81000 | RM21,700.81 |
| Unit Price without VAT: | RM21,700.81000 |
|---|---|
| Unit Price with VAT: | RM23,870.89100 |



