Image for 4401-634-000-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-634-000-21

DigiKey Part Number
1601-4401-634-000-21-ND
Manufacturer
Manufacturer Product Number
4401-634-000-21
Description
MOT FS 340NM-360NM 2X-8X
Customer Reference
Detailed Description
Motorized Version Fused Silica 340nm ~ 360nm 2x-8x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Motorized Version
Wavelength
340nm ~ 360nm
Lens Material
Fused Silica
Expansion Ratio
2x-8x
Maximum Entrance Diameter
6mm
Control Interface
Phoenix Contact/RS232
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.