
8450-203-501-8 | |
|---|---|
DigiKey Part Number | 1601-8450-203-501-8-ND |
Manufacturer | |
Manufacturer Product Number | 8450-203-501-8 |
Description | LM13 PHASE MODULATOR, 950-1100 N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Phas | |
Wavelength | 950nm ~ 1100nm | |
Aperture | 3mm x 3mm | |
Crystal AR | Solgel | |
Crystal Material | KD*P | |
Power (Watts) | 20W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,461.47000 | RM8,461.47 |
| Unit Price without VAT: | RM8,461.47000 |
|---|---|
| Unit Price with VAT: | RM9,307.61700 |

